
ROX1G220R | |
|---|---|
DigiKey Part Number | A138062CT-ND - Cut Tape (CT) A138062TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G220R |
Description | RES 220 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.06640 | kr.53.32 |
| 100 | kr.0.94850 | kr.94.85 |
| 250 | kr.0.81940 | kr.204.85 |
| 500 | kr.0.73862 | kr.369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67001 | kr.670.01 |
| 2.000 | kr.0.61162 | kr.1,223.24 |
| 3.000 | kr.0.58163 | kr.1,744.89 |
| 5.000 | kr.0.54769 | kr.2,738.45 |
| 7.000 | kr.0.52746 | kr.3,692.22 |
| 10.000 | kr.0.50770 | kr.5,077.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

