Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2B48K7BTDF | |
|---|---|
DigiKey Part Number | RN73C2B48K7BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2B48K7BTDF |
Description | RES SMD 48.7K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2B48K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB4872V | Panasonic Industry | 4.721 | P18682CT-ND | kr.5.58000 | Upgrade |
| ERA-8ARW4872V | Panasonic Industry | 632 | P18862CT-ND | kr.8.24000 | Upgrade |
| RG3216N-4872-B-T5 | Susumu | 0 | RG3216N-4872-B-T5-ND | kr.2.04237 | Upgrade |
| RG3216N-4872-W-T1 | Susumu | 0 | RG3216N-4872-W-T1-ND | kr.2.84704 | Upgrade |
| RT1206WRB0748K7L | YAGEO | 0 | RT1206WRB0748K7L-ND | kr.7.43009 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.10463 | kr.3,104.63 |
| Unit Price without VAT: | kr.3.10463 |
|---|---|
| Unit Price with VAT: | kr.3.88079 |




