
RN73C2B35K7BTG | |
|---|---|
DigiKey Part Number | RN73C2B35K7BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2B35K7BTG |
Description | RES 35.7 KOHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2B35K7BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.33492 | kr.1,583.73 |
| Unit Price without VAT: | kr.6.33492 |
|---|---|
| Unit Price with VAT: | kr.7.91865 |

