
RN73C2A93K1BTDF | |
|---|---|
DigiKey Part Number | A103526TR-ND - Tape & Reel (TR) A103526CT-ND - Cut Tape (CT) A103526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A93K1BTDF |
Description | RES SMD 93.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A93K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.63500 | kr.36.35 |
| 25 | kr.3.37160 | kr.84.29 |
| 50 | kr.3.18720 | kr.159.36 |
| 100 | kr.3.01630 | kr.301.63 |
| 250 | kr.2.81268 | kr.703.17 |
| 500 | kr.2.67520 | kr.1,337.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72422 | kr.2,724.22 |
| 2.000 | kr.2.53463 | kr.5,069.26 |
| 3.000 | kr.2.50108 | kr.7,503.24 |
| 5.000 | kr.2.46627 | kr.12,331.35 |
| 7.000 | kr.2.39338 | kr.16,753.66 |
| 10.000 | kr.2.32088 | kr.23,208.80 |
| 12.000 | kr.2.26185 | kr.27,142.20 |
| 24.000 | kr.2.25113 | kr.54,027.12 |
| 25.000 | kr.2.19489 | kr.54,872.25 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

