0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A90K9BTDF

DigiKey Part Number
A103524TR-ND - Tape & Reel (TR)
A103524CT-ND - Cut Tape (CT)
A103524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A90K9BTDF
Description
RES SMD 90.9KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A90K9BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.68600kr.36.86
25kr.3.42000kr.85.50
50kr.3.23320kr.161.66
100kr.3.05980kr.305.98
250kr.2.85336kr.713.34
500kr.2.71398kr.1,356.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.72422kr.2,724.22
2.000kr.2.41485kr.4,829.70
3.000kr.2.38500kr.7,155.00
5.000kr.2.35393kr.11,769.65
7.000kr.2.30435kr.16,130.45
10.000kr.2.25508kr.22,550.80
12.000kr.2.22240kr.26,668.80
24.000kr.2.21183kr.53,083.92
25.000kr.2.18178kr.54,544.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500