
RN73C2A8K45BTDF | |
|---|---|
DigiKey Part Number | A103688TR-ND - Tape & Reel (TR) A103688CT-ND - Cut Tape (CT) A103688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A8K45BTDF |
Description | RES SMD 8.45KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A8K45BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.64800 | kr.36.48 |
| 25 | kr.3.37920 | kr.84.48 |
| 50 | kr.3.19480 | kr.159.74 |
| 100 | kr.3.02340 | kr.302.34 |
| 250 | kr.2.81880 | kr.704.70 |
| 500 | kr.2.68096 | kr.1,340.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62144 | kr.2,621.44 |
| 2.000 | kr.2.50135 | kr.5,002.70 |
| 3.000 | kr.2.46460 | kr.7,393.80 |
| 5.000 | kr.2.42662 | kr.12,133.10 |
| 7.000 | kr.2.37690 | kr.16,638.30 |
| 10.000 | kr.2.32746 | kr.23,274.60 |
| 12.000 | kr.2.30130 | kr.27,615.60 |
| 24.000 | kr.2.28787 | kr.54,908.88 |
| 25.000 | kr.2.26693 | kr.56,673.25 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

