0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A8K06BTDF

DigiKey Part Number
A102103TR-ND - Tape & Reel (TR)
A102103CT-ND - Cut Tape (CT)
A102103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A8K06BTDF
Description
RES SMD 8.06KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A8K06BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.3.89100kr.38.91
25kr.3.42800kr.85.70
50kr.3.26920kr.163.46
100kr.3.14880kr.314.88
250kr.3.02284kr.755.71
500kr.2.87578kr.1,437.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.76192kr.2,761.92
2.000kr.2.72749kr.5,454.98
3.000kr.2.56740kr.7,702.20
5.000kr.2.40680kr.12,034.00
7.000kr.2.37359kr.16,615.13
10.000kr.2.34063kr.23,406.30
12.000kr.2.30457kr.27,654.84
24.000kr.2.29371kr.55,049.04
25.000kr.2.26038kr.56,509.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750