0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A825RBTDF

DigiKey Part Number
A102102TR-ND - Tape & Reel (TR)
A102102CT-ND - Cut Tape (CT)
A102102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A825RBTDF
Description
RES SMD 825 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A825RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.387
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.58123kr.2,581.23
2.000kr.2.47396kr.4,947.92
3.000kr.2.45042kr.7,351.26
24.000kr.2.42173kr.58,121.52
25.000kr.2.41744kr.60,436.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.64000kr.4.64
10kr.3.83800kr.38.38
25kr.3.55800kr.88.95
50kr.3.36180kr.168.09
100kr.3.18180kr.318.18
250kr.2.96724kr.741.81
500kr.2.82252kr.1,411.26
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.80800kr.38.08
25kr.3.53040kr.88.26
50kr.3.33560kr.166.78
100kr.3.15710kr.315.71
250kr.2.94424kr.736.06
500kr.2.80064kr.1,400.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250