
RN73C2A7K5BTDF | |
|---|---|
DigiKey Part Number | A103510TR-ND - Tape & Reel (TR) A103510CT-ND - Cut Tape (CT) A103510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A7K5BTDF |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A7K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.74400 | kr.37.44 |
| 25 | kr.3.47400 | kr.86.85 |
| 50 | kr.3.28320 | kr.164.16 |
| 100 | kr.3.10660 | kr.310.66 |
| 250 | kr.2.89688 | kr.724.22 |
| 500 | kr.2.75558 | kr.1,377.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.81274 | kr.2,812.74 |
| 2.000 | kr.2.42816 | kr.4,856.32 |
| 3.000 | kr.2.41154 | kr.7,234.62 |
| 5.000 | kr.2.39359 | kr.11,967.95 |
| 7.000 | kr.2.30435 | kr.16,130.45 |
| 10.000 | kr.2.21558 | kr.22,155.80 |
| 12.000 | kr.2.16980 | kr.26,037.60 |
| 24.000 | kr.2.15943 | kr.51,826.32 |
| 25.000 | kr.2.11628 | kr.52,907.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

