0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A7K5BTDF

DigiKey Part Number
A103510TR-ND - Tape & Reel (TR)
A103510CT-ND - Cut Tape (CT)
A103510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A7K5BTDF
Description
RES SMD 7.5K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A7K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.74400kr.37.44
25kr.3.47400kr.86.85
50kr.3.28320kr.164.16
100kr.3.10660kr.310.66
250kr.2.89688kr.724.22
500kr.2.75558kr.1,377.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.81274kr.2,812.74
2.000kr.2.42816kr.4,856.32
3.000kr.2.41154kr.7,234.62
5.000kr.2.39359kr.11,967.95
7.000kr.2.30435kr.16,130.45
10.000kr.2.21558kr.22,155.80
12.000kr.2.16980kr.26,037.60
24.000kr.2.15943kr.51,826.32
25.000kr.2.11628kr.52,907.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000