71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A71K5BTDF

DigiKey Part Number
1712-RN73C2A71K5BTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A71K5BTDFCT-ND - Cut Tape (CT)
1712-RN73C2A71K5BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A71K5BTDF
Description
RES SMD 71.5KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A71K5BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.70500kr.47.05
25kr.4.36400kr.109.10
50kr.4.12540kr.206.27
100kr.3.90500kr.390.50
250kr.3.64372kr.910.93
500kr.3.46782kr.1,733.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.31025kr.3,310.25
2.000kr.3.16997kr.6,339.94
3.000kr.3.09543kr.9,286.29
5.000kr.3.00902kr.15,045.10
7.000kr.2.95644kr.20,695.08
10.000kr.2.90422kr.29,042.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000