
RN73C2A71K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A71K5BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A71K5BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A71K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A71K5BTDF |
Description | RES SMD 71.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A71K5BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.70500 | kr.47.05 |
| 25 | kr.4.36400 | kr.109.10 |
| 50 | kr.4.12540 | kr.206.27 |
| 100 | kr.3.90500 | kr.390.50 |
| 250 | kr.3.64372 | kr.910.93 |
| 500 | kr.3.46782 | kr.1,733.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.31025 | kr.3,310.25 |
| 2.000 | kr.3.16997 | kr.6,339.94 |
| 3.000 | kr.3.09543 | kr.9,286.29 |
| 5.000 | kr.3.00902 | kr.15,045.10 |
| 7.000 | kr.2.95644 | kr.20,695.08 |
| 10.000 | kr.2.90422 | kr.29,042.20 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

