
| RN73C2A6R04BTDF | |
|---|---|
| DigiKey Part Number | A103497TR-ND - Tape & Reel (TR) A103497CT-ND - Cut Tape (CT) A103497DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C2A6R04BTDF | 
| Description | RES SMD 6.04 OHM 0.1% 1/10W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6.04 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C2A6R04BTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.3.64200 | kr.36.42 | 
| 25 | kr.3.37680 | kr.84.42 | 
| 50 | kr.3.19240 | kr.159.62 | 
| 100 | kr.3.02080 | kr.302.08 | 
| 250 | kr.2.81652 | kr.704.13 | 
| 500 | kr.2.67878 | kr.1,339.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.67494 | kr.2,674.94 | 
| 2.000 | kr.2.48138 | kr.4,962.76 | 
| 3.000 | kr.2.45466 | kr.7,363.98 | 
| 5.000 | kr.2.42662 | kr.12,133.10 | 
| 7.000 | kr.2.39997 | kr.16,799.79 | 
| 10.000 | kr.2.36037 | kr.23,603.70 | 
| 12.000 | kr.2.34403 | kr.28,128.36 | 
| 24.000 | kr.2.29625 | kr.55,110.00 | 
| 25.000 | kr.2.29215 | kr.57,303.75 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark