
RN73C2A61R9BTDF | |
|---|---|
DigiKey Part Number | A103483TR-ND - Tape & Reel (TR) A103483CT-ND - Cut Tape (CT) A103483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A61R9BTDF |
Description | RES SMD 61.9 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A61R9BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.84800 | kr.38.48 |
| 25 | kr.3.56560 | kr.89.14 |
| 50 | kr.3.37040 | kr.168.52 |
| 100 | kr.3.19030 | kr.319.03 |
| 250 | kr.2.97448 | kr.743.62 |
| 500 | kr.2.82928 | kr.1,414.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69894 | kr.2,698.94 |
| 2.000 | kr.2.58266 | kr.5,165.32 |
| 3.000 | kr.2.52083 | kr.7,562.49 |
| 5.000 | kr.2.44910 | kr.12,245.50 |
| 7.000 | kr.2.40541 | kr.16,837.87 |
| 10.000 | kr.2.36202 | kr.23,620.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

