
RN73C2A5K9BTDF | |
|---|---|
DigiKey Part Number | A103477TR-ND - Tape & Reel (TR) A103477CT-ND - Cut Tape (CT) A103477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K9BTDF |
Description | RES SMD 5.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K9BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.88600 | kr.38.86 |
| 25 | kr.3.60600 | kr.90.15 |
| 50 | kr.3.40720 | kr.170.36 |
| 100 | kr.3.22450 | kr.322.45 |
| 250 | kr.3.00692 | kr.751.73 |
| 500 | kr.2.86022 | kr.1,430.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72855 | kr.2,728.55 |
| 2.000 | kr.2.61110 | kr.5,222.20 |
| 3.000 | kr.2.54866 | kr.7,645.98 |
| 5.000 | kr.2.47621 | kr.12,381.05 |
| 7.000 | kr.2.43208 | kr.17,024.56 |
| 10.000 | kr.2.38827 | kr.23,882.70 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

