0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A5K62BTDF

DigiKey Part Number
A103476TR-ND - Tape & Reel (TR)
A103476CT-ND - Cut Tape (CT)
A103476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A5K62BTDF
Description
RES SMD 5.62KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A5K62BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.4.00600kr.40.06
25kr.3.64040kr.91.01
50kr.3.47780kr.173.89
100kr.3.32350kr.332.35
250kr.3.09992kr.774.98
500kr.2.97472kr.1,487.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99597kr.2,995.97
2.000kr.2.62109kr.5,242.18
3.000kr.2.55081kr.7,652.43
5.000kr.2.47950kr.12,397.50
7.000kr.2.44613kr.17,122.91
10.000kr.2.41300kr.24,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000