
RN73C2A56K2BTDF | |
|---|---|
DigiKey Part Number | A103467TR-ND - Tape & Reel (TR) A103467CT-ND - Cut Tape (CT) A103467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A56K2BTDF |
Description | RES SMD 56.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A56K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82400 | kr.2,824.00 |
| 2.000 | kr.2.52089 | kr.5,041.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.4.21200 | kr.42.12 |
| 25 | kr.3.90360 | kr.97.59 |
| 50 | kr.3.69060 | kr.184.53 |
| 100 | kr.3.49270 | kr.349.27 |
| 250 | kr.3.25828 | kr.814.57 |
| 500 | kr.3.10052 | kr.1,550.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.17900 | kr.41.79 |
| 25 | kr.3.87320 | kr.96.83 |
| 50 | kr.3.66200 | kr.183.10 |
| 100 | kr.3.46560 | kr.346.56 |
| 250 | kr.3.23304 | kr.808.26 |
| 500 | kr.3.07648 | kr.1,538.24 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

