
RN73C2A562RBTDF | |
|---|---|
DigiKey Part Number | A103466TR-ND - Tape & Reel (TR) A103466CT-ND - Cut Tape (CT) A103466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A562RBTDF |
Description | RES SMD 562 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A562RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.69300 | kr.36.93 |
| 25 | kr.3.30000 | kr.82.50 |
| 50 | kr.3.14360 | kr.157.18 |
| 100 | kr.3.08740 | kr.308.74 |
| 250 | kr.2.88768 | kr.721.92 |
| 500 | kr.2.74662 | kr.1,373.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74854 | kr.2,748.54 |
| 2.000 | kr.2.39488 | kr.4,789.76 |
| 3.000 | kr.2.37837 | kr.7,135.11 |
| 5.000 | kr.2.36054 | kr.11,802.70 |
| 7.000 | kr.2.28126 | kr.15,968.82 |
| 10.000 | kr.2.25507 | kr.22,550.70 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

