
RN73C2A511RBTDF | |
|---|---|
DigiKey Part Number | A103459TR-ND - Tape & Reel (TR) A103459CT-ND - Cut Tape (CT) A103459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A511RBTDF |
Description | RES SMD 511 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A511RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.91200 | kr.39.12 |
| 25 | kr.3.62920 | kr.90.73 |
| 50 | kr.3.42860 | kr.171.43 |
| 100 | kr.3.24540 | kr.324.54 |
| 250 | kr.3.02620 | kr.756.55 |
| 500 | kr.2.87862 | kr.1,439.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74617 | kr.2,746.17 |
| 2.000 | kr.2.62803 | kr.5,256.06 |
| 3.000 | kr.2.56521 | kr.7,695.63 |
| 5.000 | kr.2.49234 | kr.12,461.70 |
| 7.000 | kr.2.44796 | kr.17,135.72 |
| 10.000 | kr.2.40389 | kr.24,038.90 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

