4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K99BTD

DigiKey Part Number
A119904TR-ND - Tape & Reel (TR)
A119904CT-ND - Cut Tape (CT)
A119904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K99BTD
Description
RES SMD 4.99KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K99BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.01900kr.30.19
25kr.2.79720kr.69.93
50kr.2.64340kr.132.17
100kr.2.50120kr.250.12
250kr.2.33016kr.582.54
500kr.2.21466kr.1,107.33
1.000kr.2.11075kr.2,110.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.91104kr.9,555.20
10.000kr.1.84123kr.18,412.30
15.000kr.1.80443kr.27,066.45
25.000kr.1.76200kr.44,050.00
35.000kr.1.73630kr.60,770.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250