0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K42BTDF

DigiKey Part Number
A102098TR-ND - Tape & Reel (TR)
A102098CT-ND - Cut Tape (CT)
A102098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K42BTDF
Description
RES SMD 4.42KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K42BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.94900kr.39.49
25kr.3.66320kr.91.58
50kr.3.46360kr.173.18
100kr.3.27870kr.327.87
250kr.3.05768kr.764.42
500kr.2.90906kr.1,454.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.96986kr.2,969.86
2.000kr.2.84266kr.5,685.32
3.000kr.2.77502kr.8,325.06
5.000kr.2.69659kr.13,482.95
7.000kr.2.64882kr.18,541.74
10.000kr.2.60139kr.26,013.90
12.000kr.2.57836kr.30,940.32
24.000kr.2.49793kr.59,950.32
25.000kr.2.49354kr.62,338.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500