0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K42BTDF

DigiKey Part Number
A102098TR-ND - Tape & Reel (TR)
A102098CT-ND - Cut Tape (CT)
A102098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K42BTDF
Description
RES SMD 4.42KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K42BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.425
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.96986kr.2,969.86
2.000kr.2.84266kr.5,685.32
3.000kr.2.77502kr.8,325.06
5.000kr.2.69659kr.13,482.95
7.000kr.2.64882kr.18,541.74
10.000kr.2.60139kr.26,013.90
12.000kr.2.57836kr.30,940.32
24.000kr.2.49793kr.59,950.32
25.000kr.2.49354kr.62,338.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.3.98000kr.39.80
25kr.3.69200kr.92.30
50kr.3.49080kr.174.54
100kr.3.30430kr.330.43
250kr.3.08156kr.770.39
500kr.2.93178kr.1,465.89
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.94900kr.39.49
25kr.3.66320kr.91.58
50kr.3.46360kr.173.18
100kr.3.27870kr.327.87
250kr.3.05768kr.764.42
500kr.2.90906kr.1,454.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500