
RN73C2A49K9BTG | |
|---|---|
DigiKey Part Number | 1676353-1-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A49K9BTG |
Description | RES SMD 49.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A49K9BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A49K9BTDF | TE Connectivity Passive Product | 3.942 | A103679CT-ND | kr.4.56000 | Direct |
| RT0805BRB0749K9L | YAGEO | 9.684 | 13-RT0805BRB0749K9LCT-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.65900 | kr.76.59 |
| 25 | kr.7.10600 | kr.177.65 |
| 50 | kr.6.72160 | kr.336.08 |
| 100 | kr.6.37110 | kr.637.11 |
| 250 | kr.5.95556 | kr.1,488.89 |
| 500 | kr.5.67760 | kr.2,838.80 |
| 1.000 | kr.5.42951 | kr.5,429.51 |
| 5.000 | kr.4.95792 | kr.24,789.60 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

