
RN73C2A43K2BTDF | |
|---|---|
DigiKey Part Number | A103440TR-ND - Tape & Reel (TR) A103440CT-ND - Cut Tape (CT) A103440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A43K2BTDF |
Description | RES SMD 43.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A43K2BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.3.84600 | kr.38.46 |
| 25 | kr.3.56640 | kr.89.16 |
| 50 | kr.3.37040 | kr.168.52 |
| 100 | kr.3.19030 | kr.319.03 |
| 250 | kr.2.97448 | kr.743.62 |
| 500 | kr.2.82912 | kr.1,414.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67752 | kr.2,677.52 |
| 2.000 | kr.2.56198 | kr.5,123.96 |
| 3.000 | kr.2.50056 | kr.7,501.68 |
| 5.000 | kr.2.42926 | kr.12,146.30 |
| 7.000 | kr.2.38584 | kr.16,700.88 |
| 10.000 | kr.2.34271 | kr.23,427.10 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |

