0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A40K2BTD

DigiKey Part Number
A119901TR-ND - Tape & Reel (TR)
A119901CT-ND - Cut Tape (CT)
A119901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A40K2BTD
Description
RES SMD 40.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A40K2BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.30400kr.23.04
25kr.2.13760kr.53.44
50kr.2.01980kr.100.99
100kr.1.84640kr.184.64
250kr.1.77868kr.444.67
500kr.1.68934kr.844.67
1.000kr.1.60890kr.1,608.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35404kr.6,770.20
10.000kr.1.34213kr.13,421.30
15.000kr.1.33768kr.20,065.20
25.000kr.1.32932kr.33,233.00
35.000kr.1.32628kr.46,419.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750