
RN73C2A3K3BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C2A3K3BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A3K3BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A3K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K3BTDF |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K3BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.63500 | kr.36.35 |
25 | kr.3.37160 | kr.84.29 |
50 | kr.3.18600 | kr.159.30 |
100 | kr.3.01500 | kr.301.50 |
250 | kr.2.81112 | kr.702.78 |
500 | kr.2.67366 | kr.1,336.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.72883 | kr.2,728.83 |
2.000 | kr.2.36160 | kr.4,723.20 |
3.000 | kr.2.34522 | kr.7,035.66 |
5.000 | kr.2.32749 | kr.11,637.45 |
7.000 | kr.2.31094 | kr.16,176.58 |
10.000 | kr.2.29456 | kr.22,945.60 |
12.000 | kr.2.29144 | kr.27,497.28 |
24.000 | kr.2.28062 | kr.54,734.88 |
25.000 | kr.2.28003 | kr.57,000.75 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |