
RN73C2A3K32BTDF | |
|---|---|
DigiKey Part Number | A103674TR-ND - Tape & Reel (TR) A103674CT-ND - Cut Tape (CT) A103674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K32BTDF |
Description | RES SMD 3.32KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K32BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.84200 | kr.38.42 |
| 25 | kr.3.56040 | kr.89.01 |
| 50 | kr.3.36520 | kr.168.26 |
| 100 | kr.3.18520 | kr.318.52 |
| 250 | kr.2.96992 | kr.742.48 |
| 500 | kr.2.82498 | kr.1,412.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69475 | kr.2,694.75 |
| 2.000 | kr.2.57867 | kr.5,157.34 |
| 3.000 | kr.2.51692 | kr.7,550.76 |
| 5.000 | kr.2.44529 | kr.12,226.45 |
| 7.000 | kr.2.40166 | kr.16,811.62 |
| 10.000 | kr.2.35833 | kr.23,583.30 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

