RN73C2A365RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.19571
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet
365 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A365RBTG

DigiKey Part Number
RN73C2A365RBTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A365RBTG
Description
RES SMD 365 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A365RBTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT365RStackpole Electronics Inc0RNCF0805BKT365R-NDkr.1.19571Direct
RG2012N-3650-B-T5Susumu0RG2012N-3650-B-T5-NDkr.1.20785Upgrade
RG2012N-3650-W-T1Susumu0RG2012N-3650-W-T1-NDkr.1.89807Upgrade
RG2012V-3650-B-T5Susumu0RG2012V-3650-B-T5-NDkr.5.17648Upgrade
RG2012V-3650-P-T1Susumu0RG2012V-3650-P-T1-NDkr.6.81569Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.5.78132kr.1,445.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.78132
Unit Price with VAT:kr.7.22665