Upgrade
Upgrade
Upgrade

RN73C2A33K2BTD | |
|---|---|
DigiKey Part Number | A119900TR-ND - Tape & Reel (TR) A119900CT-ND - Cut Tape (CT) A119900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A33K2BTD |
Description | RES SMD 33.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A33K2BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTT33K2 | Stackpole Electronics Inc | 0 | RNCF0805BTT33K2-ND | kr.1.19571 | Upgrade |
| RT0805BRB0733K2L | YAGEO | 0 | RT0805BRB0733K2L-ND | kr.1.48003 | Upgrade |
| RT0805WRB0733K2L | YAGEO | 0 | RT0805WRB0733K2L-ND | kr.3.86367 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.24440 | kr.56.11 |
| 50 | kr.2.12140 | kr.106.07 |
| 100 | kr.2.00530 | kr.200.53 |
| 250 | kr.1.86752 | kr.466.88 |
| 500 | kr.1.77380 | kr.886.90 |
| 1.000 | kr.1.68936 | kr.1,689.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52666 | kr.7,633.30 |
| 10.000 | kr.1.46967 | kr.14,696.70 |
| 15.000 | kr.1.43960 | kr.21,594.00 |
| 25.000 | kr.1.40491 | kr.35,122.75 |
| 35.000 | kr.1.38388 | kr.48,435.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



