
RN73C2A30K1BTDF | |
|---|---|
DigiKey Part Number | A103671TR-ND - Tape & Reel (TR) A103671CT-ND - Cut Tape (CT) A103671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A30K1BTDF |
Description | RES SMD 30.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A30K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.62900 | kr.36.29 |
| 25 | kr.3.36640 | kr.84.16 |
| 50 | kr.3.18080 | kr.159.04 |
| 100 | kr.3.00990 | kr.300.99 |
| 250 | kr.2.80652 | kr.701.63 |
| 500 | kr.2.66918 | kr.1,334.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72422 | kr.2,724.22 |
| 2.000 | kr.2.46144 | kr.4,922.88 |
| 3.000 | kr.2.43808 | kr.7,314.24 |
| 5.000 | kr.2.41340 | kr.12,067.00 |
| 7.000 | kr.2.38349 | kr.16,684.43 |
| 10.000 | kr.2.35379 | kr.23,537.90 |
| 12.000 | kr.2.35059 | kr.28,207.08 |
| 24.000 | kr.2.28787 | kr.54,908.88 |
| 25.000 | kr.2.28379 | kr.57,094.75 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

