0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A2K21BTDF

DigiKey Part Number
A103668TR-ND - Tape & Reel (TR)
A103668CT-ND - Cut Tape (CT)
A103668DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A2K21BTDF
Description
RES SMD 2.21KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A2K21BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.403
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.63521kr.2,635.21
2.000kr.2.43036kr.4,860.72
3.000kr.2.37022kr.7,110.66
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.3.94700kr.39.47
25kr.3.65840kr.91.46
50kr.3.45840kr.172.92
100kr.3.27340kr.327.34
250kr.3.05264kr.763.16
500kr.2.90404kr.1,452.02
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.91700kr.39.17
25kr.3.63000kr.90.75
50kr.3.43160kr.171.58
100kr.3.24800kr.324.80
250kr.3.02900kr.757.25
500kr.2.88154kr.1,440.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500