
RN73C2A287KBTDF | |
|---|---|
DigiKey Part Number | A103387TR-ND - Tape & Reel (TR) A103387CT-ND - Cut Tape (CT) A103387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A287KBTDF |
Description | RES SMD 287K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A287KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.34300 | kr.43.43 |
| 25 | kr.4.02720 | kr.100.68 |
| 50 | kr.3.80660 | kr.190.33 |
| 100 | kr.3.60370 | kr.360.37 |
| 250 | kr.3.36148 | kr.840.37 |
| 500 | kr.3.19866 | kr.1,599.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.05252 | kr.3,052.52 |
| 2.000 | kr.2.92236 | kr.5,844.72 |
| 3.000 | kr.2.85321 | kr.8,559.63 |
| 5.000 | kr.2.77300 | kr.13,865.00 |
| 7.000 | kr.2.72416 | kr.19,069.12 |
| 10.000 | kr.2.67568 | kr.26,756.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

