
RN73C2A2K0BTDF | |
|---|---|
DigiKey Part Number | A102095TR-ND - Tape & Reel (TR) A102095CT-ND - Cut Tape (CT) A102095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K0BTDF |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K0BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.62900 | kr.36.29 |
| 25 | kr.3.26400 | kr.81.60 |
| 50 | kr.3.10660 | kr.155.33 |
| 100 | kr.2.95680 | kr.295.68 |
| 250 | kr.2.80652 | kr.701.63 |
| 500 | kr.2.66918 | kr.1,334.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56122 | kr.2,561.22 |
| 2.000 | kr.2.41485 | kr.4,829.70 |
| 3.000 | kr.2.37506 | kr.7,125.18 |
| 5.000 | kr.2.36384 | kr.11,819.20 |
| 7.000 | kr.2.35712 | kr.16,499.84 |
| 10.000 | kr.2.32088 | kr.23,208.80 |
| 12.000 | kr.2.22240 | kr.26,668.80 |
| 24.000 | kr.2.21183 | kr.53,083.92 |
| 25.000 | kr.2.11629 | kr.52,907.25 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

