
RN73C2A25K5BTDF | |
|---|---|
DigiKey Part Number | A103377TR-ND - Tape & Reel (TR) A103377CT-ND - Cut Tape (CT) A103377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A25K5BTDF |
Description | RES SMD 25.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A25K5BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.25400 | kr.42.54 |
| 25 | kr.3.94360 | kr.98.59 |
| 50 | kr.3.72800 | kr.186.40 |
| 100 | kr.3.52820 | kr.352.82 |
| 250 | kr.3.29124 | kr.822.81 |
| 500 | kr.3.13158 | kr.1,565.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98830 | kr.2,988.30 |
| 2.000 | kr.2.86064 | kr.5,721.28 |
| 3.000 | kr.2.79279 | kr.8,378.37 |
| 5.000 | kr.2.71413 | kr.13,570.65 |
| 7.000 | kr.2.66621 | kr.18,663.47 |
| 10.000 | kr.2.61866 | kr.26,186.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

