24.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A24R3BTDF

DigiKey Part Number
A103375TR-ND - Tape & Reel (TR)
A103375CT-ND - Cut Tape (CT)
A103375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A24R3BTDF
Description
RES SMD 24.3 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A24R3BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.083
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.77900kr.37.79
25kr.3.50240kr.87.56
50kr.3.30940kr.165.47
100kr.3.13200kr.313.20
250kr.2.91996kr.729.99
500kr.2.77730kr.1,388.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64904kr.2,649.04
2.000kr.2.53477kr.5,069.54
3.000kr.2.47397kr.7,421.91
5.000kr.2.40346kr.12,017.30
7.000kr.2.36049kr.16,523.43
10.000kr.2.31783kr.23,178.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000