
RN73C2A24K3BTDF | |
|---|---|
DigiKey Part Number | A102347TR-ND - Tape & Reel (TR) A102347CT-ND - Cut Tape (CT) A102347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A24K3BTDF |
Description | RES SMD 24.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A24K3BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.88760 | kr.97.19 |
| 50 | kr.3.67460 | kr.183.73 |
| 100 | kr.3.47810 | kr.347.81 |
| 250 | kr.3.24432 | kr.811.08 |
| 500 | kr.3.08670 | kr.1,543.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94537 | kr.2,945.37 |
| 2.000 | kr.2.81940 | kr.5,638.80 |
| 3.000 | kr.2.75247 | kr.8,257.41 |
| 5.000 | kr.2.67481 | kr.13,374.05 |
| 7.000 | kr.2.62752 | kr.18,392.64 |
| 10.000 | kr.2.58058 | kr.25,805.80 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

