
RN73C2A243RBTDF | |
|---|---|
DigiKey Part Number | A103373TR-ND - Tape & Reel (TR) A103373CT-ND - Cut Tape (CT) A103373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A243RBTDF |
Description | RES SMD 243 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A243RBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.50240 | kr.87.56 |
| 50 | kr.3.30940 | kr.165.47 |
| 100 | kr.3.13130 | kr.313.13 |
| 250 | kr.2.91968 | kr.729.92 |
| 500 | kr.2.77692 | kr.1,388.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64879 | kr.2,648.79 |
| 2.000 | kr.2.53448 | kr.5,068.96 |
| 3.000 | kr.2.47370 | kr.7,421.10 |
| 5.000 | kr.2.40319 | kr.12,015.95 |
| 7.000 | kr.2.36023 | kr.16,521.61 |
| 10.000 | kr.2.31757 | kr.23,175.70 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

