
RN73C2A23K7BTDF | |
|---|---|
DigiKey Part Number | A103371TR-ND - Tape & Reel (TR) A103371CT-ND - Cut Tape (CT) A103371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A23K7BTDF |
Description | RES SMD 23.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A23K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.79800 | kr.37.98 |
| 25 | kr.3.52240 | kr.88.06 |
| 50 | kr.3.32860 | kr.166.43 |
| 100 | kr.3.14970 | kr.314.97 |
| 250 | kr.2.93668 | kr.734.17 |
| 500 | kr.2.79316 | kr.1,396.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64828 | kr.2,648.28 |
| 2.000 | kr.2.53401 | kr.5,068.02 |
| 3.000 | kr.2.47326 | kr.7,419.78 |
| 5.000 | kr.2.40273 | kr.12,013.65 |
| 7.000 | kr.2.35978 | kr.16,518.46 |
| 10.000 | kr.2.31713 | kr.23,171.30 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

