226 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A226RBTDF

DigiKey Part Number
A102092TR-ND - Tape & Reel (TR)
A102092CT-ND - Cut Tape (CT)
A102092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A226RBTDF
Description
RES SMD 226 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A226RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.90500kr.39.05
25kr.3.62400kr.90.60
50kr.3.42480kr.171.24
100kr.3.24160kr.324.16
250kr.3.02264kr.755.66
500kr.2.87520kr.1,437.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74281kr.2,742.81
2.000kr.2.62476kr.5,249.52
3.000kr.2.56206kr.7,686.18
5.000kr.2.48926kr.12,446.30
7.000kr.2.44492kr.17,114.44
10.000kr.2.40090kr.24,009.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250