
RN73C2A215KBTDF | |
|---|---|
DigiKey Part Number | A103364TR-ND - Tape & Reel (TR) A103364CT-ND - Cut Tape (CT) A103364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A215KBTDF |
Description | RES SMD 215K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A215KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.77000 | kr.37.70 |
| 25 | kr.3.49200 | kr.87.30 |
| 50 | kr.3.30120 | kr.165.06 |
| 100 | kr.3.12380 | kr.312.38 |
| 250 | kr.2.91328 | kr.728.32 |
| 500 | kr.2.77120 | kr.1,385.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.46080 | kr.2,460.80 |
| 2.000 | kr.2.37491 | kr.4,749.82 |
| 25.000 | kr.2.37296 | kr.59,324.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

