
RN73C2A200RBTDF | |
|---|---|
DigiKey Part Number | A103664TR-ND - Tape & Reel (TR) A103664CT-ND - Cut Tape (CT) A103664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A200RBTDF |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.64200 | kr.36.42 |
| 25 | kr.3.22800 | kr.80.70 |
| 50 | kr.3.07320 | kr.153.66 |
| 100 | kr.2.99140 | kr.299.14 |
| 250 | kr.2.92736 | kr.731.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47418 | kr.2,474.18 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

