1.58 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K58BTDF

DigiKey Part Number
A103354TR-ND - Tape & Reel (TR)
A103354CT-ND - Cut Tape (CT)
A103354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A1K58BTDF
Description
RES SMD 1.58KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K58BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.25400kr.42.54
25kr.3.94360kr.98.59
50kr.3.72660kr.186.33
100kr.3.52760kr.352.76
250kr.3.29048kr.822.62
500kr.3.13082kr.1,565.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.98760kr.2,987.60
2.000kr.2.85994kr.5,719.88
3.000kr.2.79216kr.8,376.48
5.000kr.2.71348kr.13,567.40
7.000kr.2.66560kr.18,659.20
10.000kr.2.61804kr.26,180.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500