
RN73C2A1K33BTDF | |
|---|---|
DigiKey Part Number | A102087TR-ND - Tape & Reel (TR) A102087CT-ND - Cut Tape (CT) A102087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K33BTDF |
Description | RES SMD 1.33KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K33BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.4.09000 | kr.40.90 |
| 25 | kr.3.79120 | kr.94.78 |
| 50 | kr.3.58400 | kr.179.20 |
| 100 | kr.3.39200 | kr.339.20 |
| 250 | kr.3.16416 | kr.791.04 |
| 500 | kr.3.01068 | kr.1,505.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.87565 | kr.2,875.65 |
| 2.000 | kr.2.84048 | kr.5,680.96 |
| 3.000 | kr.2.70660 | kr.8,119.80 |
| 5.000 | kr.2.57198 | kr.12,859.90 |
| 7.000 | kr.2.50875 | kr.17,561.25 |
| 10.000 | kr.2.44589 | kr.24,458.90 |
| 12.000 | kr.2.38345 | kr.28,601.40 |
| 24.000 | kr.2.37229 | kr.56,934.96 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

