
RN73C2A1K13BTD | |
|---|---|
DigiKey Part Number | A123339TR-ND - Tape & Reel (TR) A123339CT-ND - Cut Tape (CT) A123339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K13BTD |
Description | RES SMD 1.13KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K13BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.34900 | kr.23.49 |
| 25 | kr.2.03520 | kr.50.88 |
| 50 | kr.1.90600 | kr.95.30 |
| 100 | kr.1.84960 | kr.184.96 |
| 250 | kr.1.81760 | kr.454.40 |
| 500 | kr.1.79750 | kr.898.75 |
| 1.000 | kr.1.78010 | kr.1,780.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.44696 | kr.7,234.80 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

