
RN73C2A19K6BTDF | |
|---|---|
DigiKey Part Number  | A103343TR-ND - Tape & Reel (TR) A103343CT-ND - Cut Tape (CT) A103343DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73C2A19K6BTDF  | 
Description  | RES SMD 19.6KOHM 0.1% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 19.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73C2A19K6BTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.78900 | kr.37.89 | 
| 25 | kr.3.51240 | kr.87.81 | 
| 50 | kr.3.31900 | kr.165.95 | 
| 100 | kr.3.14110 | kr.314.11 | 
| 250 | kr.2.92916 | kr.732.29 | 
| 500 | kr.2.78644 | kr.1,393.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.38042 | kr.2,380.42 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

