19.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A19K1BTDF

DigiKey Part Number
A103658TR-ND - Tape & Reel (TR)
A103658CT-ND - Cut Tape (CT)
A103658DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A19K1BTDF
Description
RES SMD 19.1KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A19K1BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.92400kr.39.24
25kr.3.63920kr.90.98
50kr.3.44000kr.172.00
100kr.3.25500kr.325.50
250kr.3.03560kr.758.90
500kr.2.88748kr.1,443.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75460kr.2,754.60
2.000kr.2.63611kr.5,272.22
3.000kr.2.57311kr.7,719.33
5.000kr.2.50004kr.12,500.20
7.000kr.2.45554kr.17,188.78
10.000kr.2.41135kr.24,113.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250