18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A18K2BTDF

DigiKey Part Number
A103339TR-ND - Tape & Reel (TR)
A103339CT-ND - Cut Tape (CT)
A103339DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A18K2BTDF
Description
RES SMD 18.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A18K2BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.27300kr.42.73
25kr.3.96360kr.99.09
50kr.3.74560kr.187.28
100kr.3.54530kr.354.53
250kr.3.30720kr.826.80
500kr.3.14692kr.1,573.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.00294kr.3,002.94
2.000kr.2.87475kr.5,749.50
3.000kr.2.80661kr.8,419.83
5.000kr.2.72757kr.13,637.85
7.000kr.2.67947kr.18,756.29
10.000kr.2.63168kr.26,316.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500