
RN73C2A18K2BTD | |
|---|---|
DigiKey Part Number | A119893TR-ND - Tape & Reel (TR) A119893CT-ND - Cut Tape (CT) A119893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A18K2BTD |
Description | RES SMD 18.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A18K2BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.52840 | kr.63.21 |
| 50 | kr.2.38900 | kr.119.45 |
| 100 | kr.2.25960 | kr.225.96 |
| 250 | kr.2.10464 | kr.526.16 |
| 500 | kr.1.99964 | kr.999.82 |
| 1.000 | kr.1.90523 | kr.1,905.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.72355 | kr.8,617.75 |
| 10.000 | kr.1.66000 | kr.16,600.00 |
| 15.000 | kr.1.62649 | kr.24,397.35 |
| 25.000 | kr.1.58784 | kr.39,696.00 |
| 35.000 | kr.1.56441 | kr.54,754.35 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

