0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A16K5BTDF

DigiKey Part Number
A103329TR-ND - Tape & Reel (TR)
A103329CT-ND - Cut Tape (CT)
A103329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A16K5BTDF
Description
RES SMD 16.5KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A16K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.501
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60819kr.2,608.19
2.000kr.2.42701kr.4,854.02
3.000kr.2.37689kr.7,130.67
5.000kr.2.32568kr.11,628.40
24.000kr.2.30574kr.55,337.76
25.000kr.2.30163kr.57,540.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.39000kr.4.39
10kr.3.65700kr.36.57
25kr.3.39280kr.84.82
50kr.3.20560kr.160.28
100kr.3.03340kr.303.34
250kr.2.82844kr.707.11
500kr.2.69004kr.1,345.02
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.62900kr.36.29
25kr.3.36640kr.84.16
50kr.3.18080kr.159.04
100kr.3.00990kr.300.99
250kr.2.80652kr.701.63
500kr.2.66918kr.1,334.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750