13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A13K3BTDF

DigiKey Part Number
A103307TR-ND - Tape & Reel (TR)
A103307CT-ND - Cut Tape (CT)
A103307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A13K3BTDF
Description
RES SMD 13.3KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A13K3BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.20300kr.42.03
25kr.3.89520kr.97.38
50kr.3.68220kr.184.11
100kr.3.48510kr.348.51
250kr.3.25064kr.812.66
500kr.3.09266kr.1,546.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.95108kr.2,951.08
2.000kr.2.82488kr.5,649.76
3.000kr.2.75784kr.8,273.52
5.000kr.2.68006kr.13,400.30
7.000kr.2.63269kr.18,428.83
10.000kr.2.58566kr.25,856.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750